This 2-position SPDT rotary switch is rated for a maximum DC voltage of 28V and features a metal contact material with gold plating. It is designed for panel mount applications and is terminated with solder. The switch is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |