This 5-position rotary switch features a flatted shaft and a maximum current rating of 0.2 amps at 28 volts DC. It has a maximum AC voltage rating of 220 volts and a maximum DC voltage rating of 28 volts. The switch has an electrical life of 25,000 cycles and a throw angle of 45 degrees. It is designed for panel mount applications and has a termination style of solder lug.
Grayhill 50BS45-01-1-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50BS45-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.