This 6-position rotary switch features a flatted shaft actuator style and a pole throw configuration of SP6T. It has a maximum current rating of 0.2 amps at 28 volts DC and can withstand a maximum AC voltage rating of 220 volts. The switch also has a maximum DC voltage rating of 28 volts and an electrical life of 25,000 hours. The angle of throw is 45 degrees and it has six numbered positions. The termination style is solder lug and it is designed for panel mounting with a straight body orientation.
Grayhill 50BS45-01-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50BS45-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.