This 7-position SP7T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a metal contact material with gold plating, and is available in bulk packaging. It is not radiation hardened and has a solder termination.
Grayhill 50BS45-01-1-07N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50BS45-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.