The 50BSP45-01B08N is an 8-position rotary switch from Grayhill. It features a contact plating of gold and a current rating of 200mA. The switch has a fixed index stop and is designed for through hole panel mount applications. It operates within a DC rated voltage of 28V and an AC voltage rating of 115V.
Grayhill 50BSP45-01B08N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BSP45-01B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.