The 50BST36-01-1-04N is a 4-position SP4T rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.2 amps at 28 volts DC and a maximum AC voltage rating of 220 volts. The switch features a solder lug termination style and is designed for panel mounting. It has an electrical life of 25,000 hours and a throw angle of 36 degrees. The switch is rated for use in environments with a maximum DC voltage of 28 volts.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |