The 50BST36-01-1-10N is a 10-position rotary switch with a SP10T pole throw configuration and a 36° angle of throw. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch features a flatted shaft actuator style and a solder lug termination style. It is designed for panel mounting and has a straight body orientation. The switch is rated for 25,000 electrical life cycles.
Grayhill 50BST36-01-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50BST36-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.