The 50BST36-01-2-03N is a 36-position, 3-pole rotary switch with a maximum current rating of 0.2 amps at 28 volts DC. It features a flat shaft actuator style and a DP3T pole throw configuration. The switch has a maximum AC voltage rating of 220 volts and a maximum DC voltage rating of 28 volts. It is designed for panel mount applications and has a straight body orientation. The switch is rated for 25,000 hours of electrical life.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |