SPDT rotary switch featuring a 90° index angle with fixed stops, offering 2 positions across 1 pole and 1 deck. Rated for 220VAC (115VAC) and 28VDC, with a 200mA current rating. Equipped with a 3.18mm flatted shaft actuator and solder lug terminations with gold plating. Panel mountable, this RoHS compliant component is designed for electromechanical applications.
Grayhill 50BST90-01-1-02N technical specifications.
| Actuator Length | 3.18mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BST90-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.