The 50BST90-01-1-03N is a 3-position SP3T rotary switch with a 90° throw angle, rated for 220VAC and 28VDC with a maximum current of 0.2A. It features a flatted shaft actuator style and a solder lug termination. The switch is designed for panel mount applications and has a straight body orientation. It is rated for 25,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |