This 2-position DPDT rotary switch has a maximum DC voltage rating of 28V and is designed for panel mount applications with solder termination. The switch features metal contacts with gold plating. It is not radiation hardened and is available in bulk packaging. The switch is suitable for use in environments with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |