This rotary switch features a 90° index angle and continuous index stops. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is panel mount and has a gold contact plating. It is available in a single package quantity and has a series designation of 50.
Sign in to ask questions about the Grayhill 50BST90-01A04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50BST90-01A04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BST90-01A04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.