This 3-position SP3T rotary switch features a metal contact material with gold plating, suitable for applications up to 28V DC. It is designed for panel mount installation and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations. It has a solder termination and is suitable for use in a variety of electromechanical applications.
Grayhill 50BT36-01-1-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BT36-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.