The 50BT36-01-1-10N is a 10-position SP10T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a panel mount design and is constructed with metal contacts plated with gold. The switch has a continuous index stop and is rated for 220V AC. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Grayhill 50BT36-01-1-10N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BT36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.