This 5-position DPST rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch is constructed with metal contacts and gold plating for reliable operation. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and is intended for use in standard environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |