The 50BT45-01-1-05N is a SP5T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch is designed for panel mount applications and has a straight body orientation. It features a solder lug termination style and a 45-degree angle of throw, with 5 numbered positions. The electrical life of the switch is rated at 25,000 hours.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |