The Grayhill 50BT60-01-1-04N is a SP4T rotary switch with a flat shaft actuator. It features a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch has a mechanical life of 25,000 cycles and a 60-degree angle of throw. It is designed for panel mount applications and has a solder lug termination style. The switch is rated for operation over a temperature range of -20 to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |