This 5-position rotary switch features a flat shaft actuator style and a SP5T pole throw configuration. It has a maximum current rating of 0.2 amps at 28 volts DC and can withstand a maximum AC voltage of 220 volts. The switch has an electrical life of 25,000 hours and a maximum angle of throw of 60 degrees. It is designed for panel mounting and has a solder lug termination style.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |