This 3-position SP3T rotary switch features a stainless steel shaft and metal contacts with gold plating. It has a maximum voltage rating of 220V AC and 28V DC, and is designed for panel mount applications. The switch has a length of 28.7mm and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50C36-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 90° |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C36-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.