This 3-position SP3T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch is constructed with metal contacts plated with gold and is compliant with RoHS regulations. It is not radiation hardened and is available in bulk packaging.
Grayhill 50C36-01-1-03S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C36-01-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.