This 36° index angle rotary switch features a 3-position, 2-pole configuration with a maximum DC voltage rating of 28V. It is designed for panel mount applications and is available in bulk packaging. The switch is constructed with metal contacts plated with gold and is compliant with RoHS regulations.
Grayhill 50C36-01-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C36-01-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.