This 4-position DP4T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 28V. It has a metal contact material with gold plating and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a reliable and durable switching solution is required.
Grayhill 50C36-01-2-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C36-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.