
This 6-position rotary switch features a maximum voltage rating of 28V DC and 220V AC, with gold-plated contacts for reliable connections. It is designed for panel mounting and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. The switch has a termination type of solder and a throw configuration of SP6T.
Grayhill 50C45-01-1-06N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C45-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.