This 4-position DP4T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications with solder termination. The switch is constructed with metal contacts plated with gold and is compliant with RoHS regulations. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50C45-01-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C45-01-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.