This 4-position SP4T rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has a gold contact plating and a metal contact material. The switch is mounted on a panel and is available in bulk packaging. It is RoHS compliant and does not have radiation hardening. The switch is terminated with solder.
Grayhill 50C60-01-1-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C60-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.