
SP10T rotary switch featuring 10 positions and a 36° index angle for precise control. This panel-mount switch offers a 0.2A max current rating and 28VDC voltage rating, with gold-plated metal contacts for reliable performance. The stainless steel actuator is adjustable for stop type and has a 9.53mm length. Includes solder terminals and is RoHS compliant.
Sign in to ask questions about the Grayhill 50CD36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50CD36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CD36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
