
DP5T rotary switch featuring 16 positions with a 36° index angle and adjustable index stops. This electromechanical component offers a 2-pole configuration per deck across a single deck, with non-shorting gold-plated metal contacts and solder lug terminations. Rated for 200mA at 220VAC (or 115VAC) and 28VDC, it includes a 9.53mm stainless steel flatted shaft and panel mount orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50CD36-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CD36-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
