
This Grayhill panel mount rotary switch features a maximum DC voltage rating of 28V and an AC rating of 220V. It has a metal contact material with gold plating and a solder termination. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP |
| RoHS | Compliant |