
This Grayhill panel mount rotary switch features a stainless steel actuator and metal contacts with gold plating. It is designed for non-shorting applications and is available in a bulk packaging option. The switch is not radiation hardened and contains lead, making it non-compliant with lead-free regulations. It is, however, compliant with RoHS regulations. The switch has a maximum voltage rating of 28V DC and 220V AC, and is suitable for use in a variety of applications.
Grayhill 50CD45-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CD45-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.