
SP10T rotary switch featuring 10 positions with a 36° index angle and adjustable stops. This latched switch offers a 0.2A current rating at 28VDC and 115VAC (220VAC max). It includes gold-plated metal contacts with a non-shorting style and is designed for through-hole mounting with straight PC pin terminations. The stainless steel actuator measures 9.53mm in length.
Grayhill 50CDP36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CDP36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
