This rotary coded and mechanical switch features a metal contact material with gold plating. It has a maximum DC voltage rating of 28V and can withstand an AC voltage of up to 220V. The switch is designed for through hole panel mount and is available in bulk packaging. It does not have radiation hardening capabilities but is compliant with RoHS regulations.
Grayhill 50CDP36-01-2-AJS technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CDP36-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.