Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Grayhill 50CDP36-01QAJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.