This through hole, panel mount switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. The contact material is metal with a gold plating. It is lead free and compliant with RoHS regulations. The switch has a single pole throw configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP |
| RoHS | Compliant |