This 6-position SP6T rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It is constructed with metal contacts and features gold plating. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a through hole panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |