The 50CPT36-01-1-02N is a 36° SPDT rotary switch with a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. It features a flat shaft actuator style and a termination style of PC pins. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It has an electrical life of 25,000 hours at maximum rating and a maximum DC voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |