The Grayhill 50CPT36-01-1-03S is a SP3T rotary switch with a flatted shaft actuator. It features a 36° angle of throw and three positions. The switch has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. It is designed for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |