The 50CPT36-01-1-06N is a SP6T rotary switch with a flatted shaft actuator style and 6 positions. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch has a maximum DC voltage rating of 28V and an electrical life of 25,000 hours. It is designed for panel mount or through hole mounting and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |