The 50CPT36-01-1-08N is a SP8T rotary switch with a flatted shaft and 8 positions. It has an angle of throw of 36 degrees and a maximum current rating of 0.2 amps at 28 volts DC. The switch is rated for a maximum AC voltage of 220 volts and a maximum DC voltage of 28 volts. It has a high electrical life of 25,000 hours and is available in a panel mount/through hole package.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |