This SPDT rotary switch features a flatted shaft and a maximum current rating of 0.2A at 28VDC. It has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a 45° angle of throw. It is available in a panel mount/through hole configuration with PC pins and a straight body orientation.
Grayhill 50CPT45-01-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50CPT45-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.