The 50CPT60-01-1-05N is a 5-position rotary switch with a flatted shaft and SP5T pole throw configuration. It has a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220. The switch has an electrical life of 25,000 hours and a 60-degree angle of throw. It is designed for panel mount or through-hole mounting and features PC pins for termination. The switch body is oriented straight and is manufactured by Grayhill.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |