This 8-position SP8T rotary switch features a maximum DC voltage rating of 28V and is constructed with metal contacts plated with gold. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 50CT36-01-1-08S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CT36-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.