This 4-position DPST rotary switch is rated for a maximum DC voltage of 28V and features a metal contact material with gold plating. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |