
Rotary switch, single pole, ten throw (SP10T) configuration, featuring a 10-position flatted stainless steel shaft with a 9.53mm actuator length. This electromechanical component offers solder lug termination and a non-shorting contact style with gold plating over metal contacts. Rated for 200mA at 220VAC (220V AC) and 28VDC, it has a 36° index angle with adjustable stops and a single deck. The switch is designed for panel mounting and is lead-free and RoHS compliant.
Grayhill 50D36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal, Gold, Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP, SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50D36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
