
Single Pole, 8 Throw (SP8T) rotary switch featuring a vertical, panel-mount orientation with a 45° index angle and adjustable stops. This electromechanical component offers a 200mA current rating at 220VAC/28VDC and utilizes gold-plated metal contacts with solder lug termination. The 9.53mm stainless steel flatted shaft actuator is illuminated, and the switch is RoHS compliant.
Grayhill 50D45-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP, SP8T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50D45-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
