
DP3T rotary switch featuring a 2-pole per deck configuration and a single deck. Offers a 60° index angle with adjustable stops and a 3-flatted stainless steel shaft measuring 9.53mm. Rated for 0.2A at 220VAC and 28VDC, with gold-plated metal contacts in a non-shorting style. Panel mountable with solder lug termination and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50D60-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50D60-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP, DP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50D60-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
