
Rotary switch, Single Pole 4 Throw (SP4T) configuration, featuring a 4-flatted stainless steel shaft with a 9.53mm actuator length. This panel-mount switch offers solder lug termination with gold-plated metal contacts and a non-shorting contact style. Rated for 200mA at 220VAC/28VDC, it operates with a 90° index angle and adjustable index stops.
Grayhill 50D90-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP, SP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50D90-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
