
2-position, DPDT rotary switch featuring a latched mechanism and solder terminals. Offers a 200mA current rating at 28VDC, with a 115VAC rating. Includes an adjustable stop type actuator with a 90° index angle, designed for panel mounting. This single-deck, vertical orientation switch is RoHS compliant.
Grayhill 50D90-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP, DPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50D90-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
