The Grayhill 50DP36-01-1-AJS is a 36° index rotary switch with a current rating of 200mA and a maximum DC voltage rating of 28V. It features a through hole/panel mount design and a single pole (SP) configuration. The switch is suitable for use in applications where a high level of reliability and durability is required. The Grayhill 50DP36-01-1-AJS is RoHS compliant and available in bulk packaging.
Grayhill 50DP36-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP36-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.