
Rotary switch featuring a DP5T throw configuration with 2 poles per deck and 5 flatted stainless steel shaft for PC pin termination. This vertical mount, through-hole component offers an adjustable index angle of 36°, a maximum current rating of 200mA, and voltage ratings of 220VAC/28VDC. Constructed with gold-plated metal contacts, it is lead-free and RoHS compliant.
Grayhill 50DP36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP, DP5T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP36-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.