
Eight-position, single-pole, single-throw (SPST) rotary switch featuring gold-plated metal contacts and non-shorting contact style. Rated for 0.2A at 28VDC and 115VAC (220VAC max), this switch utilizes a 45° index angle with adjustable stops for precise positioning. The straight, stainless steel shaft actuator extends 9.53mm, and the component mounts via through-hole with solder terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50DP45-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.537inch |
| Diameter | 12.7mm |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP, SP8T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP45-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
